Parametric Equivalent
Parametric Equivalent

BZT5250H-B9V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-B9V1-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B9V1-QX |
Description | DIODE ZENER 9.1V 375MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06075 | $182.25 |
| 6,000 | $0.05429 | $325.74 |
| 9,000 | $0.05099 | $458.91 |
| 15,000 | $0.04728 | $709.20 |
| 21,000 | $0.04508 | $946.68 |
| 30,000 | $0.04294 | $1,288.20 |
| 75,000 | $0.03824 | $2,868.00 |
| 150,000 | $0.03534 | $5,301.00 |
| 300,000 | $0.03290 | $9,870.00 |
| Unit Price without GST: | $0.06075 |
|---|---|
| Unit Price with GST: | $0.06683 |



