Parametric Equivalent
Parametric Equivalent

BZT5250H-B7V5X | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-B7V5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B7V5X |
Description | DIODE ZENER 7.5V 375MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05834 | $175.02 |
| 6,000 | $0.05210 | $312.60 |
| 9,000 | $0.04892 | $440.28 |
| 15,000 | $0.04533 | $679.95 |
| 21,000 | $0.04321 | $907.41 |
| 30,000 | $0.04114 | $1,234.20 |
| 75,000 | $0.03661 | $2,745.75 |
| 150,000 | $0.03380 | $5,070.00 |
| 300,000 | $0.03144 | $9,432.00 |
| Unit Price without GST: | $0.05834 |
|---|---|
| Unit Price with GST: | $0.06417 |



