
BC806-25VL | |
|---|---|
DigiKey Part Number | 1727-BC806-25VLTR-ND - Tape & Reel (TR) 1727-BC806-25VLCT-ND - Cut Tape (CT) 1727-BC806-25VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC806-25VL |
Description | TRANS PNP 80V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC806-25VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15400 | $1.54 |
| 100 | $0.09450 | $9.45 |
| 500 | $0.06852 | $34.26 |
| 1,000 | $0.06011 | $60.11 |
| 2,000 | $0.05298 | $105.96 |
| 5,000 | $0.04523 | $226.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04043 | $404.30 |
| 20,000 | $0.03638 | $727.60 |
| 30,000 | $0.03431 | $1,029.30 |
| 50,000 | $0.03199 | $1,599.50 |
| 70,000 | $0.03062 | $2,143.40 |
| 100,000 | $0.02928 | $2,928.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |


