BZA462A,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2,358
Unit Price: $0.66000
Datasheet

Similar


Bourns Inc.
In Stock: 18,544
Unit Price: $1.69000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.29190
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 18
Unit Price: $1.51000
Datasheet

Similar


Semtech Corporation
In Stock: 4,908
Unit Price: $3.25000
Datasheet

Similar


Semtech Corporation
In Stock: 4,396
Unit Price: $3.25000
Datasheet

Similar


Semtech Corporation
In Stock: 204,254
Unit Price: $2.75000
Datasheet

Similar


Littelfuse Inc.
In Stock: 18,415
Unit Price: $2.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20,480
Unit Price: $2.40000
Datasheet
9V Clamp 2.66A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZA462A,115

DigiKey Part Number
1727-2087-2-ND - Tape & Reel (TR)
1727-2087-1-ND - Cut Tape (CT)
1727-2087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZA462A,115
Description
TVS DIODE 6.2VWM 9VC 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9V Clamp 2.66A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6.2V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
2.66A (8/20µs)
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.41800$4.18
100$0.26410$26.41
500$0.19722$98.61
1,000$0.17559$175.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14805$444.15
6,000$0.13415$804.90
9,000$0.12707$1,143.63
15,000$0.11910$1,786.50
21,000$0.11439$2,402.19
30,000$0.10980$3,294.00
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800