BCX51-16TF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1,535
Unit Price: $0.87000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 1 A 500 mW Surface Mount SOT-89
PBSS304NX-QX

BCX51-16TF

DigiKey Part Number
1727-BCX51-16TFTR-ND - Tape & Reel (TR)
1727-BCX51-16TFCT-ND - Cut Tape (CT)
1727-BCX51-16TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX51-16TF
Description
TRANS PNP 45V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.31000$3.10
100$0.19410$19.41
500$0.14354$71.77
1,000$0.12720$127.20
2,000$0.11342$226.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10180$407.20
8,000$0.09202$736.16
12,000$0.08703$1,044.36
20,000$0.08142$1,628.40
28,000$0.07810$2,186.80
40,000$0.07487$2,994.80
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.56100