
BUK9Y2R4-40HX | |
|---|---|
DigiKey Part Number | BUK9Y2R4-40HX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9Y2R4-40HX |
Description | BUK9Y2R4-40H/SOT669/LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120A (Tc) 163W (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | +16V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | 163W (Tc) | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.89823 | $1,347.35 |
| 3,000 | $0.83359 | $2,500.77 |
| 4,500 | $0.80066 | $3,602.97 |
| 7,500 | $0.79243 | $5,943.22 |
| Unit Price without GST: | $0.89823 |
|---|---|
| Unit Price with GST: | $0.98805 |

