BUK724R5-30C,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,237
Unit Price: $1.30000
Datasheet

Similar


Infineon Technologies
In Stock: 2,393
Unit Price: $2.15000
Datasheet

Similar


Infineon Technologies
In Stock: 2,253
Unit Price: $2.20000
Datasheet

Similar


STMicroelectronics
In Stock: 6,739
Unit Price: $2.68000
Datasheet

Similar


STMicroelectronics
In Stock: 2,405
Unit Price: $2.45000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,000
Unit Price: $2.24000
Datasheet
N-Channel 30 V 75A (Tc) 157W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK724R5-30C,118

DigiKey Part Number
1727-4698-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK724R5-30C,118
Description
MOSFET N-CH 30V 75A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 75A (Tc) 157W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3760 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
157W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
DPAK
Rds On (Max) @ Id, Vgs
4.5mOhm @ 25A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD514Alpha & Omega Semiconductor Inc.3,237785-1357-1-ND$1.30000Similar
IPD040N03LGATMA1Infineon Technologies2,393IPD040N03LGATMA1CT-ND$2.15000Similar
IPD75N04S406ATMA1Infineon Technologies2,253IPD75N04S406ATMA1CT-ND$2.20000Similar
STD86N3LH5STMicroelectronics6,739497-8890-1-ND$2.68000Similar
STD96N3LLH6STMicroelectronics2,405497-11214-1-ND$2.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes