BUK6212-40C,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 242
Unit Price: $1.92000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.88000
Datasheet

Similar


Infineon Technologies
In Stock: 2,328
Unit Price: $1.85000
Datasheet

Similar


STMicroelectronics
In Stock: 7,012
Unit Price: $2.81000
Datasheet

Similar


STMicroelectronics
In Stock: 654
Unit Price: $2.29000
Datasheet
N-Channel 40 V 50A (Tc) 80W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6212-40C,118

DigiKey Part Number
1727-5505-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK6212-40C,118
Description
MOSFET N-CH 40V 50A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 80W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11.2mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
33.9 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes