


BST52-QX | |
|---|---|
DigiKey Part Number | 1727-BST52-QXTR-ND - Tape & Reel (TR) 1727-BST52-QXCT-ND - Cut Tape (CT) 1727-BST52-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST52-QX |
Description | BST52-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.66800 | $6.68 |
| 100 | $0.43050 | $43.05 |
| 500 | $0.32784 | $163.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29469 | $294.69 |
| 2,000 | $0.26681 | $533.62 |
| 3,000 | $0.25258 | $757.74 |
| 5,000 | $0.23659 | $1,182.95 |
| 7,000 | $0.22711 | $1,589.77 |
| 10,000 | $0.21791 | $2,179.10 |
| 25,000 | $0.19770 | $4,942.50 |
| 50,000 | $0.19201 | $9,600.50 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |


