BCX55-16-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.12869
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX55-16-QX

DigiKey Part Number
1727-BCX55-16-QXTR-ND - Tape & Reel (TR)
1727-BCX55-16-QXCT-ND - Cut Tape (CT)
1727-BCX55-16-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX55-16-QX
Description
TRANS NPN 60V 1A SOT-89
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
60 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Package / Case
TO-243AA
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX55-16-QFNexperia USA Inc.01727-BCX55-16-QFCT-ND$0.12869Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.15926$159.26
2,000$0.14267$285.34
3,000$0.13420$402.60
5,000$0.12467$623.35
7,000$0.11903$833.21
10,000$0.11354$1,135.40
Manufacturers Standard Package
Unit Price without GST:$0.15926
Unit Price with GST:$0.17519