Similar
Similar



BCX54-16TF | |
|---|---|
DigiKey Part Number | 1727-BCX54-16TFTR-ND - Tape & Reel (TR) 1727-BCX54-16TFCT-ND - Cut Tape (CT) 1727-BCX54-16TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX54-16TF |
Description | TRANS NPN 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.31000 | $3.10 |
| 100 | $0.19410 | $19.41 |
| 500 | $0.14354 | $71.77 |
| 1,000 | $0.12720 | $127.20 |
| 2,000 | $0.11342 | $226.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10180 | $407.20 |
| 8,000 | $0.09202 | $736.16 |
| 12,000 | $0.08703 | $1,044.36 |
| 20,000 | $0.08142 | $1,628.40 |
| 28,000 | $0.07810 | $2,186.80 |
| 40,000 | $0.07487 | $2,994.80 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.56100 |



