Direct
Similar
Similar
Similar



BZX384-B3V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B3V3-QXTR-ND - Tape & Reel (TR) 1727-BZX384-B3V3-QXCT-ND - Cut Tape (CT) 1727-BZX384-B3V3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B3V3-QX |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17800 | $1.78 |
| 100 | $0.10960 | $10.96 |
| 500 | $0.07976 | $39.88 |
| 1,000 | $0.07009 | $70.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05773 | $173.19 |
| 6,000 | $0.05148 | $308.88 |
| 9,000 | $0.04829 | $434.61 |
| 15,000 | $0.04470 | $670.50 |
| 21,000 | $0.04257 | $893.97 |
| 30,000 | $0.04050 | $1,215.00 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.31900 |





