Similar

BCP56-QF | |
|---|---|
DigiKey Part Number | 1727-BCP56-QFTR-ND - Tape & Reel (TR) 1727-BCP56-QFCT-ND - Cut Tape (CT) 1727-BCP56-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-QF |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 650 mW |
Series | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16-AU_R2_000A1 | Panjit International Inc. | 0 | 3757-BCP56-16-AU_R2_000A1CT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.42500 | $4.25 |
| 100 | $0.26850 | $26.85 |
| 500 | $0.20072 | $100.36 |
| 1,000 | $0.17881 | $178.81 |
| 2,000 | $0.16034 | $320.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13658 | $546.32 |
| 8,000 | $0.12422 | $993.76 |
| 12,000 | $0.11792 | $1,415.04 |
| 20,000 | $0.11682 | $2,336.40 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |


