BCP56-10-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 3,840
Unit Price: $0.33000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 650 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-10-QX

DigiKey Part Number
1727-BCP56-10-QXTR-ND - Tape & Reel (TR)
1727-BCP56-10-QXCT-ND - Cut Tape (CT)
1727-BCP56-10-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56-10-QX
Description
TRANS NPN 80V 1A SOT-223
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
650 mW
Series
Frequency - Transition
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56-10-AQDiotec Semiconductor3,8404878-BCP56-10-AQCT-ND$0.33000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.42500$4.25
100$0.26850$26.85
500$0.20072$100.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.16869$168.69
2,000$0.15126$302.52
3,000$0.14237$427.11
5,000$0.13236$661.80
7,000$0.12643$885.01
10,000$0.12067$1,206.70
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800