Parametric Equivalent

BCP55-16-QX | |
|---|---|
DigiKey Part Number | 1727-BCP55-16-QXTR-ND - Tape & Reel (TR) 1727-BCP55-16-QXCT-ND - Cut Tape (CT) 1727-BCP55-16-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP55-16-QX |
Description | TRANS NPN 60V 1A SOT-223 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 650 mW |
Series | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP55-16-QF | Nexperia USA Inc. | 0 | 1727-BCP55-16-QFTR-ND | $0.13658 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16869 | $168.69 |
| 2,000 | $0.15126 | $302.52 |
| 3,000 | $0.14237 | $427.11 |
| 5,000 | $0.13236 | $661.80 |
| 7,000 | $0.12643 | $885.01 |
| 10,000 | $0.12067 | $1,206.70 |
| Unit Price without GST: | $0.16869 |
|---|---|
| Unit Price with GST: | $0.18556 |


