BC858B-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 8,978
Unit Price: $0.26000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,970
Unit Price: $0.26000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,900
Unit Price: $0.26000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858B-QR

DigiKey Part Number
1727-BC858B-QRTR-ND - Tape & Reel (TR)
1727-BC858B-QRCT-ND - Cut Tape (CT)
1727-BC858B-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858B-QR
Description
TRANS PNP 30V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858A RFGTaiwan Semiconductor Corporation8,9781801-BC858ARFGCT-ND$0.26000Similar
BC858B RFGTaiwan Semiconductor Corporation8,9701801-BC858BRFGCT-ND$0.26000Similar
BC858C RFGTaiwan Semiconductor Corporation8,9001801-BC858CRFGCT-ND$0.26000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.10600$1.06
100$0.06520$6.52
500$0.04694$23.47
1,000$0.04099$40.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03148$94.44
6,000$0.02785$167.10
9,000$0.02599$233.91
15,000$0.02389$358.35
21,000$0.02265$475.65
30,000$0.02145$643.50
Manufacturers Standard Package
Unit Price without GST:$0.17000
Unit Price with GST:$0.18700