
NXT4557GUX | |
|---|---|
DigiKey Part Number | 1727-NXT4557GUXTR-ND - Tape & Reel (TR) 1727-NXT4557GUXCT-ND - Cut Tape (CT) 1727-NXT4557GUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXT4557GUX |
Description | IC XLTR VL UNIDIR 10-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 3 Channel 5Mbps 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Voltage - VCCA | 1.08 V ~ 1.98 V | |
Voltage - VCCB | 1.62 V ~ 3.3 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 5Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.48560 | $12.14 |
| 100 | $0.42270 | $42.27 |
| 250 | $0.39260 | $98.15 |
| 500 | $0.37440 | $187.20 |
| 1,000 | $0.36356 | $363.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33700 | $1,348.00 |
| 8,000 | $0.32866 | $2,629.28 |
| 12,000 | $0.32448 | $3,893.76 |
| 20,000 | $0.31985 | $6,397.00 |
| 28,000 | $0.31715 | $8,880.20 |
| 40,000 | $0.31455 | $12,582.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

