Similar

BZX884S-C8V2-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C8V2-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C8V2-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C8V2-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C8V2-QYL |
Description | DIODE ZENER 8.2V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 365 mW ±1.95% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22000 | $2.20 |
| 100 | $0.13610 | $13.61 |
| 500 | $0.09962 | $49.81 |
| 1,000 | $0.08780 | $87.80 |
| 2,000 | $0.07780 | $155.60 |
| 5,000 | $0.06696 | $334.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06024 | $602.40 |
| 20,000 | $0.05458 | $1,091.60 |
| 30,000 | $0.05170 | $1,551.00 |
| 50,000 | $0.04845 | $2,422.50 |
| 70,000 | $0.04653 | $3,257.10 |
| 100,000 | $0.04467 | $4,467.00 |
| Unit Price without GST: | $0.36000 |
|---|---|
| Unit Price with GST: | $0.39600 |


