Direct

BZX58550-C2V0X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C2V0XTR-ND - Tape & Reel (TR) 1727-BZX58550-C2V0XCT-ND - Cut Tape (CT) 1727-BZX58550-C2V0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C2V0X |
Description | DIODE ZENER 2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24000 | $2.40 |
| 100 | $0.14970 | $14.97 |
| 500 | $0.10982 | $54.91 |
| 1,000 | $0.09691 | $96.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08045 | $241.35 |
| 6,000 | $0.07214 | $432.84 |
| 9,000 | $0.06789 | $611.01 |
| 15,000 | $0.06312 | $946.80 |
| 21,000 | $0.06030 | $1,266.30 |
| 30,000 | $0.05755 | $1,726.50 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.42900 |












