
BC806-25VL | |
|---|---|
DigiKey Part Number | 1727-BC806-25VLTR-ND - Tape & Reel (TR) 1727-BC806-25VLCT-ND - Cut Tape (CT) 1727-BC806-25VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC806-25VL |
Description | TRANS PNP 80V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC806-25VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14500 | $1.45 |
| 100 | $0.08910 | $8.91 |
| 500 | $0.06466 | $32.33 |
| 1,000 | $0.05669 | $56.69 |
| 2,000 | $0.04998 | $99.96 |
| 5,000 | $0.04267 | $213.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03814 | $381.40 |
| 20,000 | $0.03432 | $686.40 |
| 30,000 | $0.03237 | $971.10 |
| 50,000 | $0.03018 | $1,509.00 |
| 70,000 | $0.02888 | $2,021.60 |
| 100,000 | $0.02762 | $2,762.00 |
| 250,000 | $0.02485 | $6,212.50 |
| 500,000 | $0.02314 | $11,570.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |


