Similar

BAT854CW-QX | |
|---|---|
DigiKey Part Number | 1727-BAT854CW-QXTR-ND - Tape & Reel (TR) 1727-BAT854CW-QXCT-ND - Cut Tape (CT) 1727-BAT854CW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854CW-QX |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40CW-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS40CW-AU_R1_000A1CT-ND | $0.04212 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11663 | $349.89 |
| 6,000 | $0.10538 | $632.28 |
| 9,000 | $0.09965 | $896.85 |
| 15,000 | $0.09320 | $1,398.00 |
| 21,000 | $0.09103 | $1,911.63 |
| Unit Price without GST: | $0.11663 |
|---|---|
| Unit Price with GST: | $0.12829 |


