
PHPT61002NYCLHX | |
|---|---|
DigiKey Part Number | 1727-PHPT61002NYCLHXTR-ND - Tape & Reel (TR) 1727-PHPT61002NYCLHXCT-ND - Cut Tape (CT) 1727-PHPT61002NYCLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61002NYCLHX |
Description | TRANS NPN 100V 2A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 140MHz 25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 50µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 10V | |
Power - Max | 25 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.73700 | $7.37 |
| 100 | $0.47520 | $47.52 |
| 500 | $0.36246 | $181.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.30750 | $461.25 |
| 3,000 | $0.27979 | $839.37 |
| 4,500 | $0.26567 | $1,195.52 |
| 7,500 | $0.24979 | $1,873.43 |
| 10,500 | $0.24039 | $2,524.09 |
| 15,000 | $0.23126 | $3,468.90 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.30900 |

