
PMEG60T20ELXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG60T20ELXDXTR-ND - Tape & Reel (TR) 1727-PMEG60T20ELXDXCT-ND - Cut Tape (CT) 1727-PMEG60T20ELXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T20ELXDX |
Description | DIODE SCHOTTKY 60V 2A SOD323HP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 470 nA @ 60 V | |
Capacitance @ Vr, F | 210pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33700 | $3.37 |
| 100 | $0.21120 | $21.12 |
| 500 | $0.15686 | $78.43 |
| 1,000 | $0.13928 | $139.28 |
| 2,000 | $0.12447 | $248.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.11006 | $495.27 |
| 9,000 | $0.09985 | $898.65 |
| 13,500 | $0.09464 | $1,277.64 |
| 22,500 | $0.08879 | $1,997.77 |
| 31,500 | $0.08533 | $2,687.89 |
| 45,000 | $0.08196 | $3,688.20 |
| 112,500 | $0.07456 | $8,388.00 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |


