BAS216,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.15000
Datasheet
Diode 75 V 250mA Surface Mount SOD-110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 250mA Surface Mount SOD-110
SOD-110 Pkg

BAS216,115

DigiKey Part Number
568-1599-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS216,115
Description
DIODE STANDARD 75V 250MA SOD110
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-110
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-110
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types