BAS16W-QF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet
Diode 100 V 175mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16W-QF

DigiKey Part Number
1727-BAS16W-QFTR-ND - Tape & Reel (TR)
1727-BAS16W-QFCT-ND - Cut Tape (CT)
1727-BAS16W-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16W-QF
Description
DIODE STANDARD 100V 175MA SOT323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 100 V 175mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Mfr
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
175mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16W-QXNexperia USA Inc.01727-BAS16W-QXCT-ND$0.22000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03120$312.00
20,000$0.02799$559.80
30,000$0.02635$790.50
50,000$0.02451$1,225.50
70,000$0.02341$1,638.70
100,000$0.02235$2,235.00
Manufacturers Standard Package
Unit Price without GST:$0.03120
Unit Price with GST:$0.03432