Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74VHC541PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHC541PW-Q100JTR-ND - Tape & Reel (TR) 1727-74VHC541PW-Q100JCT-ND - Cut Tape (CT) 1727-74VHC541PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC541PW-Q100J |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC541PW,118 | Nexperia USA Inc. | 0 | 1727-3994-1-ND | $0.48000 | Parametric Equivalent |
| 74AHC541PW-Q100J | Nexperia USA Inc. | 1,440 | 1727-74AHC541PW-Q100JCT-ND | $0.61000 | Parametric Equivalent |
| 74VHC541PW,118 | Nexperia USA Inc. | 8,305 | 1727-4356-1-ND | $0.68000 | Parametric Equivalent |
| 74VHC541MTC | onsemi | 1,267 | 74VHC541MTC-ND | $1.08000 | Similar |
| 74VHC541MTCX | onsemi | 3,589 | 74VHC541MTCXCT-ND | $1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.57500 | $5.75 |
| 25 | $0.51480 | $12.87 |
| 100 | $0.44840 | $44.84 |
| 250 | $0.41672 | $104.18 |
| 500 | $0.39760 | $198.80 |
| 1,000 | $0.38716 | $387.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.38970 | $974.25 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.90200 |






