Direct
Similar
Similar
Similar

74VHC08D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHC08D-Q100JTR-ND - Tape & Reel (TR) 1727-74VHC08D-Q100JCT-ND - Cut Tape (CT) 1727-74VHC08D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC08D-Q100J |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC08DR2G | onsemi | 428 | MC74VHC08DR2GOSCT-ND | $0.54000 | Direct |
| 74AHC08S14-13 | Diodes Incorporated | 2,044 | 31-74AHC08S14-13CT-ND | $0.39000 | Similar |
| 74VHC08M | onsemi | 244 | 74VHC08MFS-ND | $0.66000 | Similar |
| 74VHC08MX | onsemi | 1,713 | 74VHC08MXCT-ND | $0.52000 | Similar |
| SN74AHC08MDREP | Texas Instruments | 2,530 | 296-22263-1-ND | $2.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.32800 | $8.20 |
| 100 | $0.28290 | $28.29 |
| 250 | $0.26148 | $65.37 |
| 500 | $0.24862 | $124.31 |
| 1,000 | $0.23801 | $238.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23812 | $595.30 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |





