74LVTH16244BDGG,51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,222
Unit Price: $3.17000
Datasheet

Similar


onsemi
In Stock: 24
Unit Price: $5.17000
Datasheet

Similar


onsemi
In Stock: 247
Unit Price: $5.17000
Datasheet

Similar


Texas Instruments
In Stock: 1,895
Unit Price: $6.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.10196
Datasheet

Similar


Texas Instruments
In Stock: 1,271
Unit Price: $8.04000
Datasheet

Similar


Texas Instruments
In Stock: 6,723
Unit Price: $4.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.24680
Datasheet

Similar


Texas Instruments
In Stock: 332
Unit Price: $3.09000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: $2.32400
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,741
Unit Price: $4.03000
Datasheet

Similar


Texas Instruments
In Stock: 38,888
Unit Price: $3.49000
Datasheet

Similar


Texas Instruments
In Stock: 6,533
Unit Price: $2.77000
Datasheet

Similar


Texas Instruments
In Stock: 2,567
Unit Price: $2.72000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH16244BDGG,51

DigiKey Part Number
74LVTH16244BDGG,51-ND
Manufacturer
Manufacturer Product Number
74LVTH16244BDGG,51
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types