74LVC4245ADB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,023
Unit Price: $8.11000
Datasheet

Similar


Texas Instruments
In Stock: 909
Unit Price: $7.61000
Datasheet

Similar


onsemi
In Stock: 6,560
Unit Price: $1.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: $9.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $21.42728
Datasheet

Similar


Texas Instruments
In Stock: 155
Unit Price: $2.75000
Datasheet

Similar


Texas Instruments
In Stock: 1,171
Unit Price: $3.81000
Datasheet

Similar


Texas Instruments
In Stock: 2,156
Unit Price: $2.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,722
Unit Price: $6.10000
Datasheet

Similar


Texas Instruments
In Stock: 7,715
Unit Price: $2.92000
Datasheet

Similar


Texas Instruments
In Stock: 23,303
Unit Price: $1.78000
Datasheet

Similar


Texas Instruments
In Stock: 125
Unit Price: $2.20000
Datasheet

Similar


Texas Instruments
In Stock: 9,957
Unit Price: $2.08000
Datasheet
Translator Circuit Channel 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4245ADB,118

DigiKey Part Number
1727-7307-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC4245ADB,118
Description
IC TRANSLTR BIDIRECTIONAL 24SSOP
Customer Reference
Detailed Description
Translator Circuit Channel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC4245ADB,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types