Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC374AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC374AD-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC374AD-Q100JCT-ND - Cut Tape (CT) 1727-74LVC374AD-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC374AD-Q100J |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 4 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Clock Frequency 150 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX374SJ | Rochester Electronics, LLC | 7,600 | 2156-74LCX374SJ-ON-ND | $1.21800 | Similar |
| 74LCX374WM | onsemi | 0 | 74LCX374WMFS-ND | $0.00000 | Similar |
| CLVC374AQDWRG4Q1 | Texas Instruments | 0 | 296-CLVC374AQDWRG4Q1CT-ND | $2.37000 | Similar |
| MC74LCX374DWR2 | onsemi | 16,000 | MC74LCX374DWR2-ND | $0.32200 | Similar |
| MC74LCX374DWR2G | onsemi | 650 | 488-MC74LCX374DWR2GCT-ND | $1.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.64200 | $6.42 |
| 25 | $0.57480 | $14.37 |
| 100 | $0.50190 | $50.19 |
| 250 | $0.46704 | $116.76 |
| 500 | $0.44598 | $222.99 |
| 1,000 | $0.43663 | $436.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43948 | $878.96 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |






