Similar

74LVC2GU04GV-Q100, | |
|---|---|
DigiKey Part Number | 1727-74LVC2GU04GV-Q100,TR-ND - Tape & Reel (TR) 1727-74LVC2GU04GV-Q100,CT-ND - Cut Tape (CT) 1727-74LVC2GU04GV-Q100,DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2GU04GV-Q100, |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2GU04GV-Q100, Models |
Category | Input Logic Level - Low 0.33V ~ 1.1V |
Mfr | Input Logic Level - High 1.32V ~ 4.4V |
Series | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-TSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74, SOT-457 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZU04DFT2G | onsemi | 70 | NL27WZU04DFT2GOSCT-ND | $0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.27560 | $6.89 |
| 100 | $0.23690 | $23.69 |
| 250 | $0.21856 | $54.64 |
| 500 | $0.20748 | $103.74 |
| 1,000 | $0.19837 | $198.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19687 | $590.61 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |


