XOR (Exclusive OR) IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G86DP-Q100H

DigiKey Part Number
1727-74LVC2G86DP-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G86DP-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G86DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G86DP-Q100H
Description
IC GATE XOR 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.58V ~ 1.65V
Mfr
Input Logic Level - High
1.07V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-TSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Quiescent (Max)
4 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 51,561 View Now
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.51800$5.18
25$0.46320$11.58
100$0.40260$40.26
250$0.37368$93.42
500$0.35622$178.11
1,000$0.34507$345.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34732$1,041.96
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.81400

Other Suppliers on DigiKey

51,561In Stock
Ships from Rochester Electronics, LLC