Parametric Equivalent

74LVC1G80GZ-Q100YL | |
|---|---|
DigiKey Part Number | 1727-74LVC1G80GZ-Q100YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GZ-Q100YL |
Description | IC FF D-TYPE SINGLE 1BIT 5XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 4-XDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-XSON (1.1x0.85) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10158 | $1,015.80 |
| 20,000 | $0.09910 | $1,982.00 |
| 30,000 | $0.09785 | $2,935.50 |
| 50,000 | $0.09648 | $4,824.00 |
| 70,000 | $0.09567 | $6,696.90 |
| 100,000 | $0.09490 | $9,490.00 |
| Unit Price without GST: | $0.10158 |
|---|---|
| Unit Price with GST: | $0.11174 |


