Similar

74LVC1G66GF,132 | |
|---|---|
DigiKey Part Number | 1727-4140-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GF,132 |
Description | IC SWITCH SPST-NOX1 10OHM 6XSON |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT891 (1x1) | |
Base Product Number |


