Parametric Equivalent
Similar
Similar

74LVC1G18GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G18GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G18GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G18GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G18GV-Q100H |
Description | IC DEMULTIPLEXER 1 X 1:2 6-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-TSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 1:2 | Package / Case SC-74, SOT-457 |
Independent Circuits 1 | Supplier Device Package 6-TSOP |
Current - Output High, Low 32mA, 32mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G18GV,125 | Nexperia USA Inc. | 0 | 1727-6972-1-ND | $0.28000 | Parametric Equivalent |
| SN74LVC1G18DBVR | Texas Instruments | 38,719 | 296-15568-1-ND | $0.36000 | Similar |
| SN74LVC1G18DBVRG4 | Texas Instruments | 0 | SN74LVC1G18DBVRG4-ND | $0.13764 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.16320 | $4.08 |
| 100 | $0.13860 | $13.86 |
| 250 | $0.12708 | $31.77 |
| 500 | $0.12010 | $60.05 |
| 1,000 | $0.11433 | $114.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11054 | $331.62 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |



