Inverter IC 1 Channel Open Drain 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06GN,132

DigiKey Part Number
1727-74LVC1G06GN,132TR-ND - Tape & Reel (TR)
1727-74LVC1G06GN,132CT-ND - Cut Tape (CT)
1727-74LVC1G06GN,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G06GN,132
Description
IC INVERTER 1CH 1-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
200 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON (0.9x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,001
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.29100$2.91
25$0.25760$6.44
100$0.22110$22.11
250$0.20368$50.92
500$0.19322$96.61
1,000$0.18461$184.61
2,500$0.18133$453.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16974$848.70
10,000$0.16524$1,652.40
15,000$0.16298$2,444.70
25,000$0.16049$4,012.25
35,000$0.15903$5,566.05
50,000$0.15762$7,881.00
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300