
74AHC2G00DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC2G00DP-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC2G00DP-Q100HCT-ND - Cut Tape (CT) 1727-74AHC2G00DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G00DP-Q100H |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.41200 | $4.12 |
| 25 | $0.36640 | $9.16 |
| 100 | $0.31680 | $31.68 |
| 250 | $0.29324 | $73.31 |
| 500 | $0.27900 | $139.50 |
| 1,000 | $0.26727 | $267.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25280 | $758.40 |
| 6,000 | $0.24571 | $1,474.26 |
| 9,000 | $0.24216 | $2,179.44 |
| 15,000 | $0.23823 | $3,573.45 |
| 21,000 | $0.23593 | $4,954.53 |
| 30,000 | $0.23372 | $7,011.60 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

