


74AHC1G4208GW-Q10H | |
|---|---|
DigiKey Part Number | 1727-74AHC1G4208GW-Q10HTR-ND - Tape & Reel (TR) 1727-74AHC1G4208GW-Q10HCT-ND - Cut Tape (CT) 1727-74AHC1G4208GW-Q10HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G4208GW-Q10H |
Description | IC DIVIDER BY 2 8-BIT 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-256 1 Element 8 Bit Negative Edge 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G4208GW-Q10H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-256 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | - | |
Timing | - | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.48800 | $4.88 |
| 25 | $0.43560 | $10.89 |
| 100 | $0.37810 | $37.81 |
| 250 | $0.35076 | $87.69 |
| 500 | $0.33424 | $167.12 |
| 1,000 | $0.32280 | $322.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30384 | $911.52 |
| 6,000 | $0.29561 | $1,773.66 |
| 9,000 | $0.29149 | $2,623.41 |
| 15,000 | $0.28693 | $4,303.95 |
| 21,000 | $0.28426 | $5,969.46 |
| 30,000 | $0.28170 | $8,451.00 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.77000 |



