
74HCT574PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT574PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT574PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT574PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT574PW-Q100,11 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Clock Frequency 76 MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.46200 | $4.62 |
| 25 | $0.41240 | $10.31 |
| 100 | $0.35740 | $35.74 |
| 250 | $0.33128 | $82.82 |
| 500 | $0.31552 | $157.76 |
| 1,000 | $0.30385 | $303.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30584 | $764.60 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

