74HCT4514PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 11,102
Unit Price: $2.66000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,625
Unit Price: $1.65201
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4514PW,112

DigiKey Part Number
1727-3447-ND
Manufacturer
Manufacturer Product Number
74HCT4514PW,112
Description
IC DECODER/DEMUX 1X4:16 24-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,915 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,915In Stock
Ships from Rochester Electronics, LLC