Similar
Similar
Similar
Similar
Similar
Similar

74HCT4052D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT4052D-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT4052D-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT4052D-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4052D-Q100,11 |
Description | IC SWITCH SP4T X 2 150OHM 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 48ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 150Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 16-SO |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4052M | Texas Instruments | 508 | 296-26029-5-ND | $1.69000 | Similar |
| CD74HCT4052M96 | Texas Instruments | 5,067 | 296-9277-1-ND | $0.87000 | Similar |
| CD74HCT4052M96G4 | Texas Instruments | 0 | CD74HCT4052M96G4-ND | $0.33304 | Similar |
| CD74HCT4052ME4 | Texas Instruments | 0 | CD74HCT4052ME4-ND | $0.81462 | Similar |
| CD74HCT4052MG4 | Texas Instruments | 0 | CD74HCT4052MG4-ND | $0.81462 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.55200 | $5.52 |
| 25 | $0.49320 | $12.33 |
| 100 | $0.42920 | $42.92 |
| 250 | $0.39872 | $99.68 |
| 500 | $0.38030 | $190.15 |
| 1,000 | $0.36958 | $369.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.37199 | $929.98 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.86900 |


