
74HCT3G34DP,125 | |
|---|---|
DigiKey Part Number | 1727-6637-2-ND - Tape & Reel (TR) 1727-6637-1-ND - Cut Tape (CT) 1727-6637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT3G34DP,125 |
Description | IC BUFF NON-INVERT 5.5V 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.38160 | $9.54 |
| 100 | $0.33050 | $33.05 |
| 250 | $0.30612 | $76.53 |
| 500 | $0.29138 | $145.69 |
| 1,000 | $0.27948 | $279.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25822 | $774.66 |
| 6,000 | $0.25103 | $1,506.18 |
| 9,000 | $0.24742 | $2,226.78 |
| 15,000 | $0.24343 | $3,651.45 |
| 21,000 | $0.24110 | $5,063.10 |
| 30,000 | $0.23886 | $7,165.80 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

