Similar

74HCT164BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3377-2-ND - Tape & Reel (TR) 1727-3377-1-ND - Cut Tape (CT) 1727-3377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT164BQ,115 |
Description | IC SR PUSH-PULL 8BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.31000 | $3.10 |
| 25 | $0.27440 | $6.86 |
| 100 | $0.23620 | $23.62 |
| 250 | $0.21788 | $54.47 |
| 500 | $0.20682 | $103.41 |
| 1,000 | $0.19772 | $197.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18648 | $559.44 |
| 6,000 | $0.18098 | $1,085.88 |
| 9,000 | $0.17823 | $1,604.07 |
| 15,000 | $0.17518 | $2,627.70 |
| 21,000 | $0.17340 | $3,641.40 |
| 30,000 | $0.17168 | $5,150.40 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |


