74HC540D,652
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC9114D,118

DigiKey Part Number
2156-74HC9114D,118-ND
Manufacturer
Manufacturer Product Number
74HC9114D,118
Description
IC INVERT SCHMITT 9CH 1-INP 20SO
Customer Reference
Detailed Description
Inverter IC 9 Channel Schmitt Trigger, Open Drain 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
9
Number of Inputs
1
Features
Schmitt Trigger, Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
8 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
-
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,441
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $145.92 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
160$2.85763$457.22
Unit Price without GST:$2.85763
Unit Price with GST:$3.14339