74HC366D-Q100,118 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 57
Unit Price: $1.05000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,465
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 387
Unit Price: $1.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10,957
Unit Price: $1.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,421
Unit Price: $1.40000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.46000
Datasheet
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC366D-Q100,118

DigiKey Part Number
1727-74HC366D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC366D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC366D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC366D-Q100,118
Description
IC BUFF 2V/6V 16-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
6
Supplier Device Package
16-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC366D,652Nexperia USA Inc.571727-3283-ND$1.05000Parametric Equivalent
74HC366D,653Nexperia USA Inc.4,4651727-2037-1-ND$0.77000Parametric Equivalent
CD74HC366MTexas Instruments387296-33071-5-ND$1.82000Parametric Equivalent
CD74HC366M96Texas Instruments10,957296-31580-1-ND$1.03000Parametric Equivalent
CD74HC366QDRQ1Texas Instruments6,421296-28176-1-ND$1.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.66100$6.61
25$0.59280$14.82
100$0.51780$51.78
250$0.48192$120.48
500$0.46032$230.16
1,000$0.45133$451.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42376$1,059.40
5,000$0.41246$2,062.30
7,500$0.40679$3,050.92
12,500$0.40051$5,006.38
17,500$0.39684$6,944.70
25,000$0.39332$9,833.00
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.02300