Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC241PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HC241PW,118TR-ND - Tape & Reel (TR) 1727-74HC241PW,118CT-ND - Cut Tape (CT) 1727-74HC241PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC241PW,118 |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC244PW,118 | Nexperia USA Inc. | 5 | 1727-4071-1-ND | $0.47000 | Parametric Equivalent |
| 74HC244PW-Q100,118 | Nexperia USA Inc. | 4,250 | 1727-1006-1-ND | $0.58000 | Parametric Equivalent |
| SN74HC241PW | Rochester Electronics, LLC | 1,934 | 2156-SN74HC241PW-ND | $1.62000 | Similar |
| SN74HC241PWR | Texas Instruments | 88,598 | 296-19250-1-ND | $1.24000 | Similar |
| SN74HC241PWRE4 | Texas Instruments | 0 | SN74HC241PWRE4-ND | $0.25001 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.22329 | $558.23 |
| 5,000 | $0.21662 | $1,083.10 |
| 7,500 | $0.21328 | $1,599.60 |
| 12,500 | $0.20958 | $2,619.75 |
| 17,500 | $0.20742 | $3,629.85 |
| 25,000 | $0.20534 | $5,133.50 |
| 62,500 | $0.20086 | $12,553.75 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |








