74HC1G126GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 26,838
Unit Price: $0.20000
Datasheet

Similar


Texas Instruments
In Stock: 8,072
Unit Price: $1.21000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74HC1G126GW,165

DigiKey Part Number
74HC1G126GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC1G126GW,165
Description
IC BUFFER NON-INVERT 6V 5-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types