
74HC1G08GV-Q100,12 | |
|---|---|
DigiKey Part Number | 1727-2616-2-ND - Tape & Reel (TR) 1727-2616-1-ND - Cut Tape (CT) 1727-2616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G08GV-Q100,12 |
Description | IC GATE AND 1CH 2-INP SC74A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.12240 | $3.06 |
| 100 | $0.10340 | $10.34 |
| 250 | $0.09432 | $23.58 |
| 500 | $0.08890 | $44.45 |
| 1,000 | $0.08443 | $84.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07800 | $234.00 |
| 6,000 | $0.07533 | $451.98 |
| 9,000 | $0.07398 | $665.82 |
| 15,000 | $0.07250 | $1,087.50 |
| 21,000 | $0.07163 | $1,504.23 |
| 30,000 | $0.07080 | $2,124.00 |
| 75,000 | $0.06900 | $5,175.00 |
| 150,000 | $0.06791 | $10,186.50 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |









