74HC132DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Texas Instruments
In Stock: 393,995
Unit Price: $0.64000
Datasheet

Similar


Texas Instruments
In Stock: 4,969
Unit Price: $1.46000
Datasheet

Similar


Texas Instruments
In Stock: 30,129
Unit Price: $0.66000
Datasheet

Similar


Texas Instruments
In Stock: 2,605
Unit Price: $1.46000
Datasheet

Similar


Texas Instruments
In Stock: 14,472
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 1,021
Unit Price: $0.75000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC132DB,112

DigiKey Part Number
74HC132DB,112-ND
Manufacturer
Manufacturer Product Number
74HC132DB,112
Description
IC GATE NAND 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,942 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,942In Stock
Ships from Rochester Electronics, LLC