74AXP1T125GWH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,434
Unit Price: $3.28000
Datasheet

Similar


onsemi
In Stock: 109,220
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 2,847
Unit Price: $3.07000
Datasheet

Similar


onsemi
In Stock: 3,363,073
Unit Price: $3.07000
Datasheet

Similar


onsemi
In Stock: 559,490
Unit Price: $2.01000
Datasheet

Similar


onsemi
In Stock: 441,447
Unit Price: $0.90000
Datasheet

Similar


Texas Instruments
In Stock: 7,123
Unit Price: $0.86000
Datasheet

Similar


Texas Instruments
In Stock: 25,717
Unit Price: $1.14000
Datasheet

Similar


Texas Instruments
In Stock: 5,109
Unit Price: $1.25000
Datasheet

Similar


Texas Instruments
In Stock: 335,423
Unit Price: $0.84000
Datasheet

Similar


Texas Instruments
In Stock: 96,500
Unit Price: $0.87440
Datasheet

Similar


Texas Instruments
In Stock: 108,675
Unit Price: $0.92000
Datasheet

Similar


Texas Instruments
In Stock: 3,747
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 2,300
Unit Price: $0.95000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1T125GWH

DigiKey Part Number
1727-2481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AXP1T125GWH
Description
IC XLTR VL UNIDIR 6-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.7 V ~ 2.75 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes